Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row

Subtotal (1 tray of 180 units)*

€300.06

(exc. VAT)

€369.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
180 +€1.667€300.06

*price indicative

RS Stock No.:
211-3113
Mfr. Part No.:
62501621621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Pitch

2mm

Current

2A

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links