Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

€3.77

(exc. VAT)

€4.638

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 22 December 2025
  • Plus 180 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€1.885€3.77
10 - 48€1.75€3.50
50 - 98€1.63€3.26
100 +€1.525€3.05

*price indicative

RS Stock No.:
211-3115
Mfr. Part No.:
62501621621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links