Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row

Subtotal (1 tray of 48 units)*

€121.34

(exc. VAT)

€149.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +€2.528€121.34

*price indicative

RS Stock No.:
211-3127
Mfr. Part No.:
62502022121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male angled box header w. lever has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy