Wurth Elektronik WR-BHD Series Vertical Surface PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.19

(exc. VAT)

€3.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 227 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.19
10 - 24€2.95
25 - 49€2.75
50 - 99€2.58
100 +€2.42

*price indicative

RS Stock No.:
211-3223
Mfr. Part No.:
62533420621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

34

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male SMT box header has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy