Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 200 units)*

€305.80

(exc. VAT)

€376.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
200 - 200€1.529€305.80
400 - 800€1.442€288.40
1000 +€1.341€268.20

*price indicative

RS Stock No.:
211-3402
Mfr. Part No.:
662104236022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC3

Current

5A

Pitch

3mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik male dual row angled header has LCP insulation. It comes with a black colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links