Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (2 units, on tapes of 2)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€3.04€6.08
10 - 48€2.825€5.65
50 - 98€2.62€5.24
100 +€2.455€4.91

*price indicative

RS Stock No.:
211-3505
Mfr. Part No.:
662320231822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC3

Pitch

3mm

Current

5A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male dual row angled header has LCP insulation. It comes with a black colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy