Wurth Elektronik WR-WTB Series Vertical Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 1600 more to save 8%

View bulk pricing options

Subtotal (1 reel of 800 units)*

€815.20

(exc. VAT)

€1,002.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800€1.019€815.20-
1600 +€0.935€748.008%

*price indicative

RS Stock No.:
211-3514
Mfr. Part No.:
679306124022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

1.5mm

Current

1A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

1.5mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male shrouded header has NYLON 6T insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy