Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.32

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.232€2.32
50 - 190€0.212€2.12
200 - 490€0.199€1.99
500 +€0.187€1.87

*price indicative

RS Stock No.:
211-3538
Mfr. Part No.:
68800311622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2.5mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.50 mm “J” Type vertical male shrouded header has white colour. It is made up of brass. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy