Wurth Elektronik WR-MM Series Straight Surface PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.12

(exc. VAT)

€3.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.12
10 - 99€2.82
100 - 249€2.64
250 - 499€2.41
500 +€2.28

*price indicative

RS Stock No.:
211-3630
Mfr. Part No.:
690357282676
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Pitch

2.54mm

Current

1.5A

Number of Contacts

26

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik male connector has PBT insulation. It comes with red colour.

It has stamped contacts

Contacts are made up of phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy