Molex C-Grid Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 120 units)*

€144.00

(exc. VAT)

€177.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 +€1.20€144.00

*price indicative

RS Stock No.:
213-4674
Distrelec Article No.:
304-57-535
Mfr. Part No.:
702461003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid

Pitch

2.54mm

Current

2.5A

Housing Material

Polybutylene Terephthalate

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

254mm

Termination Type

Solder

Tail Pin Length

3.43mm

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

6.1mm

Voltage

250 V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

254mm pitch

Related links