Molex SL Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 2 units)*

€6.25

(exc. VAT)

€7.688

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,156 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18€3.125€6.25
20 - 98€2.765€5.53
100 - 198€2.185€4.37
200 - 458€2.10€4.20
460 +€2.015€4.03

*price indicative

RS Stock No.:
213-4685
Mfr. Part No.:
705530112
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Tin

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

6.1mm

Voltage

250 V

COO (Country of Origin):
US
The Molex PCB Header

comes with a Right Angle body orientation and 8 number of contacts.

1 number of rows

2.54mm pitch

Related links