Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.26€5.20-
100 - 180€0.24€4.807%
200 - 480€0.224€4.4813%
500 +€0.204€4.0821%

*price indicative

RS Stock No.:
213-8642
Mfr. Part No.:
645002117322
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

7A

Pitch

3.96mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-WTB 3.96 mm male right angled locking header has white colour. It comes with UL94 V-2 insulator flammability rating. It is made up of copper alloy.

It works on the operating temperature from -40°C up to +105°C

It is RoHS compliant

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy