Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save €1.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.10

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.41€4.10-
50 +€0.38€3.80€1.50

*price indicative

RS Stock No.:
213-8653
Mfr. Part No.:
645004114822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

7A

Pitch

3.96mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

15.84mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-WTB 3.96 mm male vertical locking header has white colour. It comes with UL94 V-2 insulator flammability rating. It is made up of copper alloy.

It works on the operating temperature from -40°C up to +105°C

It is RoHS compliant

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy