Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 320 units)*

€538.56

(exc. VAT)

€662.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
320 +€1.683€538.56

*price indicative

RS Stock No.:
213-8766
Mfr. Part No.:
649002127222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC4

Current

9A

Pitch

4.2mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

19.6mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL E323964

Voltage

600V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male single row angled header has PA66 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy