Wurth Elektronik WR-MM Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€28.55

(exc. VAT)

€35.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 50€1.142€28.55
75 - 100€1.069€26.73
125 - 225€0.986€24.65
250 +€0.914€22.85

*price indicative

RS Stock No.:
214-6405
Mfr. Part No.:
690367191472
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Pitch

2.54mm

Current

1.5A

Housing Material

Polybutylene Terephthalate

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin over Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik female connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.

It has stamped contact

Related links