Wurth Elektronik WR-MM Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

€22.79

(exc. VAT)

€28.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
23 - 46€0.991€22.79
69 - 92€0.928€21.34
115 - 207€0.856€19.69
230 +€0.793€18.24

*price indicative

RS Stock No.:
214-6407
Mfr. Part No.:
690367191672
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Pitch

2.54mm

Current

1.5A

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik female connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.

It has stamped contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy