Wurth Elektronik WR-MM Series Straight Surface PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 800 units)*

€1,209.60

(exc. VAT)

€1,488.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.512€1,209.60

*price indicative

RS Stock No.:
214-6425
Mfr. Part No.:
690367281876
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Current

1.5A

Pitch

2.54mm

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

2.9mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik female SMT connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.

It has stamped contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy