Wurth Elektronik WR-MM Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

€32.32

(exc. VAT)

€39.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
15 - 30€2.155€32.33
45 - 60€2.017€30.26
75 - 135€1.859€27.89
150 +€1.724€25.86

*price indicative

RS Stock No.:
214-6508
Mfr. Part No.:
690368192672
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MM

Product Type

PCB Header

Current

1.5A

Pitch

2.54mm

Number of Contacts

26

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-MM Female Angled Connector with Latch & Polarization has red colour Insulator. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

It has cULus Approval

Related links