Amphenol Communications Solutions BergStak Series Vertical Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row,
- RS Stock No.:
- 216-1782
- Mfr. Part No.:
- 10142886-030A2EHLF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-1782
- Mfr. Part No.:
- 10142886-030A2EHLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.
0.40mm fine pitch design
Self-alignment feature
Supports speed performance up to 8Gb/s
Meets USCAR-2 vibration and shock limits
Related links
- Amphenol Communications Solutions BergStak Series Vertical Surface PCB Header 0.4 mm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
