Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header, 50 Contact(s), 0.5 mm Pitch, 1 Row,
- RS Stock No.:
- 217-3898
- Mfr. Part No.:
- 10138650-058202DLF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3898
- Mfr. Part No.:
- 10138650-058202DLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak HS | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Housing Material | Resin | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak HS | ||
Current 500mA | ||
Pitch 0.5mm | ||
Housing Material Resin | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Amphenol BergStak HS™ series 0.50mm connector featured with superior performance up to 32Gb/s. It is a flexible solution designed for high speed and high density, parallel board-toboard applications with various heights in different sizes.
Multiple plating options available
Multiple packaging options available
PCB locator pegs
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header 0.5 mm Pitch
- Amphenol Communications Solutions BergStak Series Vertical Surface PCB Header 0.4 mm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
