TE Connectivity AMPMODU Series Vertical Through Hole Pin Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 217-5414
- Mfr. Part No.:
- 1-828430-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€620.50
(exc. VAT)
€763.25
(inc. VAT)
Last RS stock
- Final 3,250 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €2.482 | €620.50 |
*price indicative
- RS Stock No.:
- 217-5414
- Mfr. Part No.:
- 1-828430-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.65mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.65mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
The TE Connectivity AMPMODU Headers, vertically mount PCB header, having 24 position integrated with board-to-board connector system.
PCB Connector Assembly Type - PCB Mount Header
Connector System - Board-to-Board
Header Type - Breakaway
Housing Colour - Green
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Pin Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Mod II Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
