Amphenol Communications Solutions Dubox Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 218-0860
- Mfr. Part No.:
- 87606-310LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 2 units)*
€12.49
(exc. VAT)
€15.36
(inc. VAT)
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.245 | €12.49 |
*price indicative
- RS Stock No.:
- 218-0860
- Mfr. Part No.:
- 87606-310LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Dubox | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | European Union Directive 2002/95/IEC | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Dubox | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals European Union Directive 2002/95/IEC | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol FCI Dubox board to board vertical connector has double row, 20 Positions, 2.54mm dimension pitch and top entry.
Number of contacts 20
Number of rows 2
Orientation vertical
Through-hole termination style
Colour - housing black
Operating temperature range -65 °C to +125 °C
Related links
- Amphenol Communications Solutions Dubox Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket 2-Row
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54mm Pitch
