Samtec ERM8 Series Vertical Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-8005
- Mfr. Part No.:
- ERM8-010-05.0-L-DV-L-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 1625 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 325 units)*
€1,796.28
(exc. VAT)
€2,209.35
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 325 - 1300 | €5.527 | €1,796.28 | - |
| 1625 + | €5.151 | €1,674.08 | 6% |
*price indicative
- RS Stock No.:
- 224-8005
- Mfr. Part No.:
- ERM8-010-05.0-L-DV-L-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM8 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.4A | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM8 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.4A | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8-EM is an edge-mounted PCB header designed for use in high-speed systems and 20 number of position. The Samtec ERM8-EM uses The Samtec edge rate contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The Samtec ERM8-EM mates with ERF8 board-mounted sockets.
Rugged Edge Rate contact
Smooth broad milled contact surface for increased wear life
28 Gbps performance
Positions: Up to 150
Latching, extended guide post with shield and differential pair options
Dual sourced By Hirose
Related links
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Horizontal Surface PCB Header 800 μm Pitch Shrouded
