Samtec SEAM Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

Get a bulk buy discount

Add 950 more to save 2%

View bulk pricing options

Subtotal (1 reel of 475 units)*

€2,949.75

(exc. VAT)

€3,629.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
475 - 475€6.21€2,949.75-
950 +€6.033€2,865.682%

*price indicative

RS Stock No.:
224-8267
Mfr. Part No.:
SEAM-10-02.0-L-04-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SEAM

Pitch

1.27mm

Current

2.7A

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Silver, Tin

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

240V

The Samtec SEARAY SEAM series is an open-pin-field array PCB header which has 1.27 mm pitch. It maximizes design and routing flexibility for single-ended or differential pair configurations, and for power, signal, or ground. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.

Lower insertion/withdrawal forces

Solder charge termination

Maximum grounding & routing flexibility

Stack heights from 7 mm to 18.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy