Samtec ERM8 Series Right Angle Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

€1,822.40

(exc. VAT)

€2,241.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€9.112€1,822.40

*price indicative

RS Stock No.:
227-1219
Mfr. Part No.:
ERM8-030-01-L-D-RA-L-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM8

Pitch

800μm

Current

1.4A

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8 series 0.80mm rugged high-speed header has 30 positions per row and 1 lead style. It has 0.000254mm light gold on contact area and matte tin on tail.

Dual row

Right angle tail option

ESD latch

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy