Samtec FTSH Series Vertical Surface PCB Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.67

(exc. VAT)

€16.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.367€13.67
100 - 240€1.244€12.44
250 - 490€1.138€11.38
500 +€1.052€10.52

*price indicative

RS Stock No.:
227-1299
Mfr. Part No.:
FTSH-102-03-F-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

PCB Header

Current

3.4A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FTSH series has 2 pins per row and 3 lead style. It has gold flash on post and matte tin on tail.

Dual vertical row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy