Samtec LSHM Series Vertical Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 300 units)*

€1,749.30

(exc. VAT)

€2,151.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€5.831€1,749.30

*price indicative

RS Stock No.:
227-1438
Mfr. Part No.:
LSHM-130-06.0-F-DV-A-N-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Pitch

500μm

Current

2A

Housing Material

LCP

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

160V ac, 226V ac

The Samtec LSHM series high-speed hermaphroditic strip has 30 pins per row and 6 lead style. It has gold flash on post and matte tin on tail.

Dual vertical row

Alignment pin

Without shield

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy