Samtec LTH Series Horizontal Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1463
- Mfr. Part No.:
- LTH-010-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1225 units)*
€6,045.37
(exc. VAT)
€7,435.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1225 + | €4.935 | €6,045.38 |
*price indicative
- RS Stock No.:
- 227-1463
- Mfr. Part No.:
- LTH-010-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LTH | |
| Current | 2.6A | |
| Pitch | 500μm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.68mm | |
| Voltage | 188V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LTH | ||
Current 2.6A | ||
Pitch 500μm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.68mm | ||
Voltage 188V | ||
Non Compliant
The Samtec LTH series 0.5mm low profile blade & beam terminal strip has 10 positions per row and 1 lead style. It has 0.000254mm gold in contact area and 0.0000762mm gold on tail.
Dual row
Alignment pin
Polyamide film pick and place pad
Tape and reel packaging
Done
Related links
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 550 μm Pitch Solder
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec SFMH Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Surface Mount PCB Header 1.27 mm Pitch Shrouded
