Samtec QTE Series Horizontal Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 300 units)*

€1,979.40

(exc. VAT)

€2,434.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€6.598€1,979.40

*price indicative

RS Stock No.:
227-1551
Mfr. Part No.:
QTE-040-02-F-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTE

Product Type

PCB Header

Current

2A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

80

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

The Samtec QTE series high-speed ground plane header has 40 pins per row and 2 lead style. It has gold flash on post and matte tin on tail.

Single ended

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy