Samtec T1M Series Vertical Surface PCB Header, 8 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save €8.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.82€9.64-
20 - 48€4.385€8.77€8.70
50 - 98€4.015€8.03€40.25
100 - 198€3.715€7.43€110.50
200 +€3.445€6.89€275.00

*price indicative

RS Stock No.:
227-1845
Mfr. Part No.:
T1M-04-GF-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T1M

Current

3.3A

Pitch

1mm

Housing Material

Natural LCP

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Minimum Operating Temperature

-10°C

Termination Type

Solder

Row Pitch

1mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec T1M series discrete wire components has 4 positions per row. It has 0.0000762mm gold on contact area and tail.

Dual vertical row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy