Samtec TFM Series Vertical Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €3.20

View bulk pricing options

Subtotal (1 unit)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.31-
10 - 24€2.99€3.20
25 - 49€2.74€14.25
50 - 99€2.54€38.50
100 +€2.36€95.00

*price indicative

RS Stock No.:
227-1882
Mfr. Part No.:
TFM-110-02-L-D-WT-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Current

3.2A

Pitch

1.27mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec TFM series has 10 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Weld tab

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy