Samtec TLH Series Horizontal Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row

Subtotal (1 reel of 1350 units)*

€4,078.35

(exc. VAT)

€5,016.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1350 +€3.021€4,078.35

*price indicative

RS Stock No.:
227-1930
Mfr. Part No.:
TLH-020-0.50-G-D-A-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TLH

Pitch

500μm

Number of Contacts

40

Number of Rows

2

Orientation

Horizontal

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold over Nickel

Termination Type

Solder

Row Pitch

500μm

Tail Pin Length

1.27mm

Contact Gender

Male

Mating Pin Length

1.42mm

Standards/Approvals

RoHS

Voltage

195V

The Samtec TLH series 0.50mm ultra-low profile terminal has 20 pins per row. It has 0.000254mm MIN Au in contact and 0.0000254mm MIN Au on tail.

Double row

Alignment pin

K-Dot polyamide film pick & place pad option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy