Samtec TMM Series Vertical Surface Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 400 units)*

€355.60

(exc. VAT)

€437.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€0.889€355.60

*price indicative

RS Stock No.:
227-1943
Mfr. Part No.:
TMM-103-06-L-S-SM-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Current

3.2A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

The Samtec TMM series 2mm low profile SMT header has 3 pins per row and 6 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Single row

Surface mount tail

Plastic pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy