RS PRO Straight Through Hole PCB Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 227-2107
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 258 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 227-2107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | Lead Free, RoHS | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals Lead Free, RoHS | ||
Voltage 12V | ||
RS PRO, 1 Row PCB Connector
This range of RS PRO Pogo Pins and Connectors (spring loaded terminals) consist of a pin, barrel, and steel spring with or without an insulator carrier. The connectors are used in many industries across a wide range of environments to make a secure, highly reliable connectivity. This series is highly customizable to meet specific stroke lengths, heights, and electrical capabilities. High-temp plastics are used for our insulators and unlimited moulding designs allow for many different shapes and styles to be created for specific requirements.
Features and Benefits
Applications
This range of RS PRO PCB Connectors can used in many industries across a wide range of applications to make a secure, high reliability connection. More specifically these connectors are ideal for use within telecoms, data, signal, control, and power environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PH1 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Surface PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH2 Series Straight Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- RS PRO PH1 Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Spring
