Samtec IPBT Series Straight Surface PCB Header, 16 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-5080
Mfr. Part No.:
IPBT-108-H2-T-D-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Product Type

PCB Header

Pitch

4.19mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec isolated power terminal header has individually shrouded contacts.

Optional polarized guide post holes

Rugged metal or plastic latching systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy