Samtec IPBT Series Straight Through Hole PCB Header, 30 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 7 units)*

€57.05

(exc. VAT)

€70.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
7 - 7€8.15€57.05
14 - 28€7.637€53.46
35 - 63€7.051€49.36
70 +€6.667€46.67

*price indicative

RS Stock No.:
229-5091
Mfr. Part No.:
IPBT-115-H6-T-D-GP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Product Type

PCB Header

Pitch

4.19mm

Number of Contacts

30

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec isolated power terminal header has individually shrouded contacts.

Optional polarized guide post holes

Rugged metal or plastic latching systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy