HARTING har-modular Series Angled Surface PCB Header, 1 Contact(s), 1 Row
- RS Stock No.:
- 229-8187
- Distrelec Article No.:
- 302-77-342
- Mfr. Part No.:
- 02519010401
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.44
(exc. VAT)
€1.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.44 |
| 10 - 99 | €1.36 |
| 100 + | €1.21 |
*price indicative
- RS Stock No.:
- 229-8187
- Distrelec Article No.:
- 302-77-342
- Mfr. Part No.:
- 02519010401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | har-modular | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series har-modular | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Polyamide | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular Connectors has male connector. Has black colour.
Made up of polyamide
Angled
Related links
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
