HARTING har-modular Series Straight PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 229-8202
- Distrelec Article No.:
- 302-77-356
- Mfr. Part No.:
- 02529041201
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.66 |
| 10 - 99 | €2.47 |
| 100 + | €2.28 |
*price indicative
- RS Stock No.:
- 229-8202
- Distrelec Article No.:
- 302-77-356
- Mfr. Part No.:
- 02529041201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | har-modular | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series har-modular | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular F4 module female connector has wave soldering termination. It has 6 A rated current.
Made up of polyamide
Straight
Related links
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 1 Row
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 2.54 mm Pitch, 3 Row
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
