Wurth Elektronik 475 Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,970 unit(s) shipping from 26 October 2026
  • Plus 3,800 unit(s) shipping from 30 October 2026
  • Plus 250 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240€0.455€4.55
250 - 990€0.33€3.30
1000 - 4990€0.278€2.78
5000 - 9990€0.258€2.58
10000 +€0.241€2.41

*price indicative

RS Stock No.:
230-5054
Mfr. Part No.:
66100211622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

475

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

1kV

COO (Country of Origin):
RO

Intercom HE14 Single Row Shrouded Headers


Shrouded headers designed to accept connectors from the Autocom series

Rated at 4A/1000V

Insulation resistance 104 MΩ

Operating temperature range -55 to +125°C

Built in latch

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy