Wurth Elektronik 475 Series PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 230-5082
- Mfr. Part No.:
- 66100511622
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- Plus 820 unit(s) shipping from 21 September 2026
- Plus 1,050 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.684 | €6.84 |
| 50 - 190 | €0.582 | €5.82 |
| 200 - 490 | €0.515 | €5.15 |
| 500 + | €0.449 | €4.49 |
*price indicative
- RS Stock No.:
- 230-5082
- Mfr. Part No.:
- 66100511622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 475 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4.0 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 475 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4.0 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 1000V | ||
- COO (Country of Origin):
- RO
Intercom HE14 Single Row Shrouded Headers
Shrouded headers designed to accept connectors from the Autocom series
Rated at 4A/1000V
Insulation resistance 104 MΩ
Operating temperature range -55 to +125°C
Built in latch
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
