Hirose HIF3B Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-3843
Mfr. Part No.:
HIF3BA-40PA-2.54WB(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series header has 2.54mm contact pitch and 40 contacts.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy