Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 tube of 61 units)*

€57.706

(exc. VAT)

€71.004

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 61 unit(s) shipping from 10 April 2026
  • Plus 61 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
61 - 122€0.946€57.71
183 +€0.819€49.96

*price indicative

RS Stock No.:
233-9236
Mfr. Part No.:
61000418321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500 V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight type 2, single row pin header has 4 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links