Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 32 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 unit)*

€3.64

(exc. VAT)

€4.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.64

*price indicative

RS Stock No.:
233-9319
Mfr. Part No.:
61003218321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

32

Housing Material

Polyamide 6T

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight type 2, single row pin header has 32 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy