Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 6 units)*

€25.98

(exc. VAT)

€31.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
6 - 12€4.33€25.98
18 +€3.757€22.54

*price indicative

RS Stock No.:
233-9331
Mfr. Part No.:
61003618321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyamide 6T

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight type 2, single row pin header has 36 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy