Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 233-9340
- Mfr. Part No.:
- 610124249121
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 700 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
€940.80
(exc. VAT)
€1,157.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | €2.688 | €940.80 | - |
| 700 + | €2.465 | €862.75 | 8% |
*price indicative
- RS Stock No.:
- 233-9340
- Mfr. Part No.:
- 610124249121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-PHD | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-PHD | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD SMT mount, angled, dual row pin header has 24 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
Packaging: Tape and Reel
Related links
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 2.54 mm Pitch, 1 Row
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Straight PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
