Wurth Elektronik WR-PHD Series Straight Through Hole PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row

Get a bulk buy discount

Add 100 more to save €11.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.692€8.46-
100 +€1.58€7.90€11.20

*price indicative

RS Stock No.:
233-9584
Mfr. Part No.:
62004421121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

2A

Pitch

2mm

Number of Contacts

44

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Stamped

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

REACH or declared ((EC)1907/2006), RoHS (2011/65/EU&2015/863), UL E323964

Voltage

20V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, THT mount, straight dual row pin header with 44 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy