Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 233-9703
- Mfr. Part No.:
- 621304284521
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 900 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 450 units)*
€320.40
(exc. VAT)
€394.20
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 450 - 450 | €0.712 | €320.40 | - |
| 900 + | €0.653 | €293.85 | 8% |
*price indicative
- RS Stock No.:
- 233-9703
- Mfr. Part No.:
- 621304284521
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 9T | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Approval | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 9T | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Approval | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-PHD 2.00 mm SMT Angled Dual Pin Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.
Insulator Material: PA9T
Contact Material: Copper Alloy
Withstanding Voltage: 500 V (AC)
Related links
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
