Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.58

(exc. VAT)

€10.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 95€1.716€8.58-
100 - 195€1.60€8.006%
200 +€1.444€7.2215%

*price indicative

Packaging Options:
RS Stock No.:
233-9709
Mfr. Part No.:
621308284521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

2A

Pitch

2mm

Number of Contacts

8

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS, UL

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 2.00 mm SMT Angled Dual Pin Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy