Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 900 more to save 8%

View bulk pricing options

Subtotal (1 reel of 450 units)*

€882.00

(exc. VAT)

€1,084.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450€1.96€882.00-
900 +€1.797€808.658%

*price indicative

RS Stock No.:
233-9713
Mfr. Part No.:
621312284521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

2A

Pitch

2mm

Housing Material

Polyamide 9T

Number of Contacts

12

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 2.00 mm SMT Angled Dual Pin Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy