Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header, 69 Contact(s), 1 mm Pitch, Shrouded
- RS Stock No.:
- 234-2600
- Mfr. Part No.:
- 10162583-411169LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
€13.36
(exc. VAT)
€16.44
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 5 - 45 | €2.672 | €13.36 | - |
| 50 - 95 | €2.428 | €12.14 | 9% |
| 100 - 195 | €2.226 | €11.13 | 16% |
| 200 + | €2.058 | €10.29 | 22% |
*price indicative
- RS Stock No.:
- 234-2600
- Mfr. Part No.:
- 10162583-411169LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Conan Lite | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 69 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Conan Lite | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 69 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible click sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.
Protected terminals and polarization feature on housings
Unique audible click sound when mating is in place
8Gb/s data transmission
Pick up cap and packed in Tape & Reel
Polarized locating pegs on housings
Robust metal hold down
Supports high speed applications
Supports reliable and secure connection by avoiding
Mismating or reversed mating
Related links
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
